Cable Assembly Data 0.3m K3HB to 37 POS D-Subminiature F-F
Omron K32-BCD technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | K3HB-H |
| Wire/Cable Type | Data |
| RoHS | Compliant |
No datasheet is available for this part.