
The Omron K33-A is a 12V rated component with a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V. It has a current rating of 80mA and is packaged in bulk quantities. The component is not Reach SVHC compliant. It is part of the K3HB series.
Sign in to ask questions about the Omron K33-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron K33-A technical specifications.
| Color | White |
| Current Rating | 80mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | K3HB |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron K33-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
