
The Omron K33-CPB is a 10V panel meter with a current rating of 100mA. It operates within a supply voltage range of 9.5V to 10.5V. The device is packaged individually and is not compliant with Reach SVHC regulations. It is part of the K3HB series.
Sign in to ask questions about the Omron K33-CPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron K33-CPB technical specifications.
| Color | White |
| Current Rating | 100mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 9.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | K3HB |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Omron K33-CPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
