Omron K33-FLK1A technical specifications.
| Current Rating | 80mA |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | K3HB |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron K33-FLK1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
