Omron K33-L2A technical specifications.
| Color | Yellow |
| Current Rating | 80mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | K3HB |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron K33-L2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
