Sign in to ask questions about the Omron K33B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron K33B technical specifications.
| Current Rating | 100mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | K3HB |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Omron K33B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
