Sign in to ask questions about the Omron K33L1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron K33L1A technical specifications.
| Color | Blue |
| Current Rating | 80mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | K3HB |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron K33L1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
