Omron K34-T1 technical specifications.
| Current Rating | 50mA |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | K3HB |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron K34-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.