Sign in to ask questions about the Omron K35-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron K35-3 technical specifications.
| Display Type | LCD |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | K3HB |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron K35-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
