The Omron K3GN-NDC-L224VDC is a 5-character LCD display with analog output, designed for panel mounting. It operates within a temperature range of -10°C to 55°C and features IP66, water-resistant, and dust-tight ratings. The display is terminated with a screw and has a weight of 0.221lb.
Omron K3GN-NDC-L224VDC technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Termination | Screw |
| Weight | 0.221lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron K3GN-NDC-L224VDC to view detailed technical specifications.
No datasheet is available for this part.