
This Omron K3HB-PPB24VAC/VDC display features a liquid crystal display (LCD) and is designed for panel mounting. It operates within a temperature range of -10°C to 55°C and has a power consumption of 7W. The device is rated for IP66, making it water resistant and dust tight. It is compliant with Reach SVHC regulations and has an external reset function.
Omron K3HB-PPB24VAC/VDC technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Power Consumption | 7W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Yes |
| Reset | External |
| Series | K3HB-P |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
No datasheet is available for this part.