
OMRON INDUSTRIAL AUTOMATION K3HBRPB 24VACVDC METER, RATE, 50KHZ, V/NV/PNP
Omron K3HB-RPB24VAC/VDC technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | External |
| Series | K3HB-R |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
No datasheet is available for this part.