
METER, SENSOR, LINEAR, 100/240AC - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Weight | 300g |
| RoHS | Compliant |
