The K3HB-XAA24VAC/VDC is a single unit LCD display from Omron, rated for operation between -10°C and 55°C. It features a panel mount with screw termination and a water-resistant, dust-tight design meeting IP66 standards. This display is suitable for use with 24V AC or DC power.
Omron K3HB-XAA24VAC/VDC technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | K3HB-X |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
No datasheet is available for this part.