
The K3HB-XVA24VAC/VDC is a panel mount LCD display with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features IP66, water-resistant, and dust-tight ratings. The display is designed for a single unit and has a screw termination. It is manufactured by Omron.
Omron K3HB-XVA24VAC/VDC technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | K3HB-X |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
No datasheet is available for this part.