The Omron K3HB-XVD-L1AT11100-240VAC is a panel mount LCD display with an accuracy of 0.1%. It operates within a temperature range of -10 to 55°C and features IP66 ratings for water resistance and dust tightness. The display is designed for panel mounting with a push-in mechanism and has a screw termination. It is part of the K3HB-X series and has a weight of 0.662lb.
Omron K3HB-XVD-L1AT11100-240VAC technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Push In |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | K3HB-X |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
No datasheet is available for this part.