
The Omron K3MA-F-A224VAC/VDC is a panel mount relay with an accuracy of 0.1% and a maximum operating temperature of 55°C. It has a display type of LCD and is rated for a maximum supply voltage of 24V. The relay is water resistant and dust tight, meeting IP66 standards. It has two outputs and is available in a bulk packaging with a size of 48mm.
Omron K3MA-F-A224VAC/VDC technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Number of Outputs | 2 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | K3MA-F |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron K3MA-F-A224VAC/VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.