
The Omron K3MALC100240VAC is a 300F LCD relay with 0.1% accuracy, suitable for use in industrial environments with operating temperatures ranging from -10°C to 55°C. It is rated for use with AC supply voltages between 100V and 240V and features a water-resistant and dust-tight design with an IP66 rating. The relay has a panel mount and a screw termination, and is part of the K3MA-L series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron K3MALC100240VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.1% |
| Capacitance | 300F |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | K3MA-L |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron K3MALC100240VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
