The Omron K8AB-TH11SAC100-240 is a DIN rail mounted latching relay with a coil voltage of 100V AC and a contact current rating of 3A. It has a maximum operating temperature of 55°C and a maximum voltage rating of 250V AC. The relay has a cycle time of 500ms and an operate time of 30ms. It is available in a package quantity of one and is packaged in bulk. The relay is designed for use with an operating supply voltage of 240V.
Omron K8AB-TH11SAC100-240 technical specifications.
| Accuracy | 2% |
| Package/Case | 100 |
| Coil Type | Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 3A |
| Cycle Time | 500ms |
| Depth | 22.5mm |
| Height | 90mm |
| Length | 100mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operate Time | 30ms |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | K8AB-TH |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.