
The Omron K8ABPH1 is a latching relay with a coil voltage rating of 500V AC and a contact current rating of 6A. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The relay is mounted on a DIN rail and has a package quantity of one per unit. It is packaged in bulk and has a width of 22.5mm and a length of 100mm.
Sign in to ask questions about the Omron K8ABPH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron K8ABPH1 technical specifications.
| Package/Case | 200 |
| Coil Type | Latching |
| Coil Voltage (AC) | 500V |
| Contact Current Rating | 6A |
| Height | 90mm |
| Length | 100mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 500V |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | K8AB-PH |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron K8ABPH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
