
The Omron K8ABPM1 is a latching relay with a contact current rating of 6A and a maximum voltage rating of 250VAC. It operates within a temperature range of -20°C to 60°C and is mounted on a DIN rail. The relay has a package quantity of one and is packaged in bulk. It is designed for use with an operating supply voltage of 240V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron K8ABPM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Coil Type | Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Height | 90mm |
| Length | 100mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | K8AB-PM |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron K8ABPM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
