The Omron K8ABPM2 is a DIN rail mounted latching relay with a contact current rating of 6A and a maximum operating temperature of 60°C. It has a maximum voltage rating of 250V AC and a maximum supply voltage of 480V AC. The relay has a height of 90mm and a width of 22.5mm, and weighs 130g. It is available in bulk packaging and has a package quantity of one. The relay has a throw configuration of SPDT and a termination of screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron K8ABPM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Type | Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Height | 90mm |
| Length | 100mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 480V |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operate Time | 30000ms |
| Operating Supply Voltage | 480V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | K8AB-PM |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 130g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron K8ABPM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
