The K8AC-H13CC-FLK is an On/Off relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for DIN rail mounting and features screw termination. This relay is suitable for use in industrial automation and control applications.
Omron K8AC-H13CC-FLK technical specifications.
| Control Method | On/Off |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number Of Characters Per Row | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | K8AC-H |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron K8AC-H13CC-FLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.