The Omron K8AC-H22CC-FLK is an on/off relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for DIN rail mounting and features a screwless termination. The relay has a weight of 0.441lb and is part of the K8AC-H series.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number Of Characters Per Row | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | K8AC-H |
| Termination | Screwless |
| Weight | 0.441lb |
| RoHS | Compliant |
