
The LY1F-HSDAC220/240 relay from Omron features a 240V AC coil and a 15A contact rating. It has a non-latching coil type and is designed for general purpose applications. The relay operates within a temperature range of -25°C to 55°C and has a fast operate and release time of 25ms. It is available in a chassis mount package with a silver contact material.
Checking distributor stock and pricing after the page loads.
| Coil Current | 4.6mA |
| Coil Resistance | 18.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 43.94mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 22.6mm |
| RoHS | Compliant |