General Purpose Relays PCB DPDT 100-110VDC
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Coil Resistance | 325R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Throw Configuration | DPDT |
| RoHS | Compliant |