Checking distributor stock and pricing after the page loads.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 21.59mm |
| Package Quantity | 1 |
| Power Consumption | 900mW |
| Series | LY |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |