The Omron LY2 110/120AC relay is a general-purpose plug-in relay with a maximum operating temperature of 55°C and an IP40 rating. It has a coil resistance of 4.43kΩ and can handle a switching current of 10A. The relay measures 28mm in length, 21.5mm in depth, and 42.4mm in height. It is designed for use in environments with a minimum operating temperature of -25°C.
Omron LY2 110/120AC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 4.43kR |
| Depth | 21.5mm |
| Height | 42.4mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Plug-In |
| Ratings | IP40 |
| Switching Current | 10A |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2 110/120AC to view detailed technical specifications.
No datasheet is available for this part.