Electromechanical Relay 24VAC 180Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Omron LY2 24AC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 180R |
| Depth | 21.5mm |
| Height | 42.4mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Plug-In |
| Ratings | IP40 |
| Switching Current | 10A |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2 24AC to view detailed technical specifications.
No datasheet is available for this part.