The LY2-AC240 relay from Omron features a coil resistance of 18.79kΩ and a maximum operating temperature of 55°C. It can handle a maximum current rating of 10A and a maximum voltage rating of 125V DC. The relay is RoHS compliant and has a DPDT throw configuration. It is designed for socket mount applications and operates within a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 18.79kR |
| Coil Voltage (AC) | 220.24kV |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |