The Omron LY2220/240AC is a general-purpose relay with a coil resistance of 18.79kΩ. It has a compact design with dimensions of 21.5mm depth, 42.4mm height, and 28mm length. The relay is rated for a switching current of 10A and has an operating temperature range of -25°C to 55°C. It is designed for plug-in mounting and features a quick connect termination. The relay also meets IP40 ratings for environmental protection.
Omron LY2220/240AC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 18.79kR |
| Depth | 21.5mm |
| Height | 42.4mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Plug-In |
| Ratings | IP40 |
| Switching Current | 10A |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.