General Purpose Relays GP RELAY
Checking distributor stock and pricing after the page loads.
Omron LY2DDC100110 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 10mA |
| Coil Power | 900mW |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 36mm |
| Height | 36.06mm |
| Length | 21.59mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Plug-In, Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |