Omron LY2F-BLUECOVERBYOMI technical specifications.
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Package Quantity | 1 |
| Series | LY |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2F-BLUECOVERBYOMI to view detailed technical specifications.
No datasheet is available for this part.