
The LY2F-COVER relay from Omron features a non-latching coil type and a contact current rating of 7A. The silver contact material ensures reliable switching performance. The relay is designed for flanged mount applications and is supplied with a quick connect termination. The LY series relay has a compact design with dimensions of 35.56mm in height, 43.94mm in length, and 22.6mm in width.
Omron LY2F-COVER technical specifications.
| Coil Type | Non-Latching |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 43.94mm |
| Mount | Flanges |
| Package Quantity | 1 |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 22.6mm |
| RoHS | Compliant |
No datasheet is available for this part.