
The LY2ZAC12 relay from Omron features a 12V non-latching coil with a current rating of 91mA and resistance of 46 ohms. The relay has a maximum operating temperature range of -25°C to 55°C and is rated for 5A contact current. It is available in a socketable package with a plug termination and a DPDT throw configuration. The LY2ZAC12 is compliant with RoHS regulations and is suitable for general purpose applications.
Omron LY2ZAC12 technical specifications.
| Coil Current | 91mA |
| Coil Resistance | 46R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2ZAC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.