Checking distributor stock and pricing after the page loads.
Omron LY4-J DC12 technical specifications.
| Coil Resistance | 100R |
| Depth | 41.5mm |
| Height | 42.4mm |
| Length | 28mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Plug-In |
| Termination | Quick Connect |
| RoHS | Compliant |