
The LY4I4N-AC110/120 is a general purpose relay from Omron with a non-latching coil type and a maximum current rating of 10A. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The relay is socketable and has a 4PDT throw configuration. It can handle a maximum voltage rating of 250V AC and 125V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY4I4N-AC110/120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 16.4mA |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 41.4mm |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4I4N-AC110/120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.