
The LYQ2DC12 relay from Omron is a general-purpose device with a maximum operating temperature range of -25°C to 55°C. It has a coil power rating of 900mW and a coil voltage of 12V DC. The relay features silver contact material and a plug-in mount. It is available in a bulk packaging quantity of 50 pieces.
Omron LYQ2DC12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Plug-In |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LY |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron LYQ2DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.