
The Omron M22-FY-24 is a 24V panel mount pushbutton switch with a diffused yellow lens and a current rating of 40mA. It features a lead-free design and meets IP65 ratings. The switch has a diameter of 34mm and a length of 70.6mm, making it suitable for a variety of applications. It is part of the M22 series and is available in a single unit quantity.
Omron M22-FY-24 technical specifications.
| Contact Current Rating | 10mA |
| Current | 40mA |
| Current Rating | 15mA |
| Diameter | 34mm |
| Lead Free | Lead Free |
| Length | 70.6mm |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | M22 |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron M22-FY-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
