Omron M7E-012M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M7E |
| RoHS | Compliant |
Download the complete datasheet for Omron M7E-012M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
