Omron M7E-08DRN2-L technical specifications.
| Color | Red |
| Display Type | Segment |
| Height | 4.449inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Characters | 1 |
| Package Quantity | 1 |
| Width | 2.992inch |
| RoHS | Compliant |
Download the complete datasheet for Omron M7E-08DRN2-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.