
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 10A contact current rating. Coil operates at 240VAC with 2W power consumption and 8.3mA coil current. Offers a 600VAC maximum voltage rating and a 28VDC maximum voltage rating. Mounting is socketable with quick connect terminations. Approvals include UL and CSA.
Omron MJN3C-AC240 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 8.3mA |
| Coil Power | 2W |
| Coil Resistance | 7.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35.56mm |
| Height | 48.38mm |
| Length | 38.73mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN3C-AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
