The Omron MK2KPDC125 is a general purpose relay with a latching, dual coil design. It operates at a maximum temperature of 40°C and a minimum of -10°C. The relay has a contact current rating of 5A and a contact material of silver. It is socketable and available in bulk packaging.
Omron MK2KPDC125 technical specifications.
| Coil Current | 21.6mA |
| Coil Resistance | 6.8kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MKK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2KPDC125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.