The Omron MK2KPUADC110 is a general purpose relay with a contact current rating of 5A and a coil voltage of 110V. It features a dual coil design with a coil resistance of 4.16kΩ and a power consumption of 2.3W. The relay has a latching type coil and a silver contact material. It operates within a temperature range of -10°C to 40°C and has a life expectancy of 5,000,000 hours. The relay is socketable and plug-in mountable, with a package quantity of one in bulk packaging.
Omron MK2KPUADC110 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 26.4mA |
| Coil Power | 2.3W |
| Coil Resistance | 4.16kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 52.5mm |
| Height | 34.5mm |
| Length | 34.5mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2KPUADC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.