
DPDT general purpose power relay featuring a 24V DC non-latching coil with 56mA coil current and 1.5W power consumption. Contact rating is 10A with silver contact material, suitable for AC and DC applications up to 250V. Operate time is 30ms, release time is 20ms, and it operates within a temperature range of -10°C to 40°C. Socketable mounting with plug termination.
Omron MK2PDIDC24 technical specifications.
| Coil Current | 56mA |
| Coil Power | 1.5W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2PDIDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
