
DPDT General Purpose Electromechanical Relay with a 120VAC coil voltage and 1.578kΩ coil resistance. Features a 10A contact current rating with silver contacts and a 250VAC/250VDC maximum voltage rating. Operates within a temperature range of -10°C to 40°C, with 20ms operate and release times. This socketable relay measures 34.5mm in length, 34.5mm in depth, and 53.3mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MK2PIAC120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 18mA |
| Coil Resistance | 1.578kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 34.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2PIAC120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
