
DPDT general purpose power relay featuring a 120VAC coil with 18mA coil current and 1.578kR coil resistance. Offers a 10A contact current rating with silver contacts and a maximum voltage rating of 250VAC/250VDC. This socketable relay has a 20ms operate and release time, operating within a -10°C to 40°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MK2PNIAC120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 18mA |
| Coil Resistance | 1.578kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 34.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2PNIAC120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
