
DPDT general purpose electromechanical power relay with a 24VAC coil voltage and 88mA coil current. Features a 10A contact current rating with silver contact material and a 250V AC/DC maximum voltage rating. Operates within a -10°C to 40°C temperature range, offering 20ms operate and release times. Socketable mounting with plug termination, measuring 34.5x34.5x53.3mm.
Omron MK2PNSAC24 technical specifications.
| Coil Current | 88mA |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 34.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2PNSAC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
