
DPDT general purpose power relay with a 10A contact current rating and silver contact material. Features a 110VDC non-latching coil with 15.1mA coil current, 1.5W coil power, and 7.3kR coil resistance. Offers a maximum AC and DC voltage rating of 250V. Operates within a temperature range of -10°C to 40°C, with operate and release times of 30ms and 20ms respectively. Socketable termination for easy integration.
Omron MK2PSDC110 technical specifications.
| Coil Current | 15.1mA |
| Coil Power | 1.5W |
| Coil Resistance | 7.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 52.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2PSDC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
