The Omron MK3P-2DC24 relay features a non-latching coil with a current rating of 56mA and a resistance of 430 ohms. It has a contact current rating of 10A and is constructed with silver contact material. The relay operates within a temperature range of -10°C to 40°C and has a power consumption of 1.5W. It is available in a socketable mount configuration with a 3PDT throw configuration.
Omron MK3P-2DC24 technical specifications.
| Coil Current | 56mA |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3P-2DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.